NRF24LE1-Q24-SAMPLE | ||
---|---|---|
DigiKey Part Number | NRF24LE1-Q24-SAMPLE-ND | |
Manufacturer | ||
Manufacturer Product Number | NRF24LE1-Q24-SAMPLE | |
Description | IC SAMPLE RF TXRX 2.4GHZ 24QFN | |
Customer Reference | ||
Detailed Description | Integrated Circuit Kit RF 5 Pieces Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | RF | |
Quantity | 5 Pieces | |
Kit Contents | NRF24LE1 | |
Mounting Type | Surface Mount | |
Packages Included | - |
Resource Type | Link |
---|---|
Datasheets | NRF24LE1 Specification |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 5 |