975M037-030R121 | ||
---|---|---|
DigiKey Part Number | NOR1827-ND | |
Manufacturer | ||
Manufacturer Product Number | 975M037-030R121 | |
Description | CONN BACKSHELL 37P 60/180DEG SHD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell and Cover Connector 60°, 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 975M037-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Flat | |
Cable Exit | 60°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Exit Cover | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | 975M037-030R121 Models |
HTML Datasheet | 975M037-030R121 Drawing |
Product Drawings | 975M037-030R121 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥166.78710 | ¥16,678.71 |
Attribute | Description |
---|---|
Other Names | NOR1827 |
Standard Package | 50 |