

971-037-020R121 | |
|---|---|
DigiKey Part Number | 971-37MP45E-ND |
Manufacturer | |
Manufacturer Product Number | 971-037-020R121 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 971-037-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.61000 | ¥67.61 |
| 10 | ¥57.45200 | ¥574.52 |
| 25 | ¥53.85000 | ¥1,346.25 |
| 50 | ¥51.27720 | ¥2,563.86 |
| 100 | ¥48.82910 | ¥4,882.91 |
| 300 | ¥45.18833 | ¥13,556.50 |
| 500 | ¥43.59000 | ¥21,795.00 |
| 1,000 | ¥41.51147 | ¥41,511.47 |















