955-009-020R121 | ||
---|---|---|
DigiKey Part Number | 955-09QMPE-ND | |
Manufacturer | ||
Manufacturer Product Number | 955-009-020R121 | |
Description | CONN BACKSHELL 9P 45/180DEG SHLD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45°, 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 955-009-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.73000 | ¥70.73 |
10 | ¥62.72100 | ¥627.21 |
25 | ¥60.30440 | ¥1,507.61 |
50 | ¥57.89280 | ¥2,894.64 |
100 | ¥56.62470 | ¥5,662.47 |