



860-X08-2D3R0R4 | |
|---|---|
DigiKey Part Number | 37-860-X08-2D3R0R4-ND |
Manufacturer | |
Manufacturer Product Number | 860-X08-2D3R0R4 |
Description | CONN PLUG FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Voltage Rating 50VAC, 60VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation X | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.44000 | ¥203.44 |
| 10 | ¥172.88700 | ¥1,728.87 |
| 25 | ¥162.06400 | ¥4,051.60 |
| 50 | ¥154.32840 | ¥7,716.42 |
| 100 | ¥146.96740 | ¥14,696.74 |
| 250 | ¥137.77564 | ¥34,443.91 |
| 500 | ¥131.20894 | ¥65,604.47 |








