681M21WA4SL151 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: ¥117.74750
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: ¥118.44100
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 132
Unit Price: ¥152.81000
Datasheet
681M21WA4SL101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681M21WA4SL151

DigiKey Part Number
37-681M21WA4SL151-ND
Manufacturer
Manufacturer Product Number
681M21WA4SL151
Description
CONN D-SUB RCPT 21P PNL MNT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 40A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.80000¥155.80
10¥132.39400¥1,323.94
40¥120.05175¥4,802.07
80¥114.32313¥9,145.85
120¥111.10150¥13,332.18
280¥104.66029¥29,304.88
520¥100.19319¥52,100.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.