183-025-213R161 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥181.08986
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 492
Unit Price: ¥309.36000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 190
Unit Price: ¥110.81000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥98.62879
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,833
Unit Price: ¥102.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,976
Unit Price: ¥63.34000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥29.01240
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥32.58500
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ¥34.73750
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥231.08471
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥44.12091
Datasheet
183-025-212-161, 183-025-213R161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
183-025-212-161, 183-025-213R161
183-025-213R161
183-025-213R161

183-025-213R161

DigiKey Part Number
183-725FE-ND
Manufacturer
Manufacturer Product Number
183-025-213R161
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
183-025-213R161 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Ground Strap
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥33.73690¥33,736.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.