



180-M15-103L031 | |
|---|---|
DigiKey Part Number | 180-M1531MN-ND |
Manufacturer | |
Manufacturer Product Number | 180-M15-103L031 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-M15-103L031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.14000 | ¥46.14 |
| 10 | ¥39.23000 | ¥392.30 |
| 25 | ¥36.77600 | ¥919.40 |
| 90 | ¥33.59511 | ¥3,023.56 |
| 180 | ¥31.99133 | ¥5,758.44 |
| 270 | ¥31.08919 | ¥8,394.08 |
| 540 | ¥29.60587 | ¥15,987.17 |
| 1,080 | ¥28.19394 | ¥30,449.46 |
| 2,520 | ¥26.55982 | ¥66,930.75 |



















