180-026-112-011,180-026-113R011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180-026-112-011,180-026-113R011
180-026-113R011
180-026-113R011

180-026-113R011

DigiKey Part Number
7826ME-ND
Manufacturer
Manufacturer Product Number
180-026-113R011
Description
CONN D-SUB HD PLUG 26POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
180-026-113R011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.05000¥48.05
10¥40.82600¥408.26
25¥38.26440¥956.61
60¥35.96933¥2,158.16
120¥34.25208¥4,110.25
300¥32.10810¥9,632.43
540¥30.80433¥16,634.34
1,020¥29.45370¥30,042.77
2,520¥27.63508¥69,640.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.