



172-E15-113R911 | |
|---|---|
DigiKey Part Number | 2915MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-113R911 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-113R911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.44000 | ¥50.44 |
| 10 | ¥42.83600 | ¥428.36 |
| 25 | ¥40.15000 | ¥1,003.75 |
| 70 | ¥37.33429 | ¥2,613.40 |
| 140 | ¥35.55214 | ¥4,977.30 |
| 280 | ¥33.85575 | ¥9,479.61 |
| 560 | ¥32.24068 | ¥18,054.78 |
| 1,050 | ¥30.84326 | ¥32,385.42 |
| 2,520 | ¥28.99793 | ¥73,074.78 |






