



172-E15-113R011 | |
|---|---|
DigiKey Part Number | 2515MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-113R011 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-113R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.41000 | ¥43.41 |
| 10 | ¥36.91500 | ¥369.15 |
| 25 | ¥34.59960 | ¥864.99 |
| 70 | ¥32.17286 | ¥2,252.10 |
| 140 | ¥30.63714 | ¥4,289.20 |
| 280 | ¥29.17493 | ¥8,168.98 |
| 560 | ¥27.78316 | ¥15,558.57 |
| 1,050 | ¥26.57874 | ¥27,907.68 |
| 2,520 | ¥24.98846 | ¥62,970.92 |






