171-009-213R031 | ||
---|---|---|
DigiKey Part Number | 7209FE-ND | |
Manufacturer | ||
Manufacturer Product Number | 171-009-213R031 | |
Description | CONN D-SUB RCPT 9P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 171-009-213R031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | D-Sub Connectors |
Environmental Information | 171-009-213R031 Material Declaration |
CAD Models | 171-009-213R031 Models |
HTML Datasheet | |
3D Drawings | 171-009-213Rzzz.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.55100 | ¥225.51 |
25 | ¥21.36080 | ¥534.02 |
40 | ¥20.86425 | ¥834.57 |
80 | ¥19.87038 | ¥1,589.63 |
240 | ¥17.38613 | ¥4,172.67 |
480 | ¥16.88938 | ¥8,106.90 |
960 | ¥14.40568 | ¥13,829.45 |
2,400 | ¥13.41219 | ¥32,189.26 |
Attribute | Description |
---|---|
Other Names | 7209FE 171009213R031 |
Standard Package | 80 |