
160-000-237R000 | |
|---|---|
DigiKey Part Number | 160-37FA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-237R000 |
Description | DUST COVER FOR D-SUB37 FEMALE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.10000 | ¥7.10 |
| 10 | ¥6.05900 | ¥60.59 |
| 25 | ¥5.67840 | ¥141.96 |
| 50 | ¥5.40680 | ¥270.34 |
| 100 | ¥5.14810 | ¥514.81 |
| 250 | ¥4.82520 | ¥1,206.30 |
| 500 | ¥4.59478 | ¥2,297.39 |
| 1,000 | ¥4.37547 | ¥4,375.47 |
| 3,000 | ¥4.04910 | ¥12,147.30 |






