160-000-109R002 | ||
---|---|---|
DigiKey Part Number | NOR1040-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-000-109R002 | |
Description | DUST CAP 9POS MALE W/LANYARD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Metal Chain | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.97000 | ¥69.97 |
10 | ¥63.30200 | ¥633.02 |
25 | ¥59.79920 | ¥1,494.98 |
50 | ¥58.33900 | ¥2,916.95 |
100 | ¥55.42240 | ¥5,542.24 |
250 | ¥49.58828 | ¥12,397.07 |
500 | ¥46.67126 | ¥23,335.63 |
1,000 | ¥40.83735 | ¥40,837.35 |