15038PB-A1L-EP-00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: ¥559.22000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 6
Unit Price: ¥710.03000
Datasheet
15038PB-A1L-EP-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15038PB-A1L-EP-00

DigiKey Part Number
12-15038PB-A1L-EP-00-ND
Manufacturer
Manufacturer Product Number
15038PB-A1L-EP-00
Description
FAN 150MM X 172MM X 38MM 115VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 3 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
212.0 CFM (5.94m³/min)
Static Pressure
0.865 in H2O (215.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
56.0dB
Power (Watts)
32.00W
RPM
3200 RPM
Termination
3 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.360A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥444.65000¥444.65
15¥347.95867¥5,219.38
30¥325.21633¥9,756.49
60¥320.33800¥19,220.28
Manufacturers Standard Package