06020VE-24Q-CT-S0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06020VE-24Q-CTS-0

DigiKey Part Number
12-06020VE-24Q-CTS-0-ND
Manufacturer
Manufacturer Product Number
06020VE-24Q-CTS-0
Description
FAN AXIAL 60X20MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
24.7 CFM (0.692m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
42.0dB(A)
Power (Watts)
3.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
10 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.78000¥151.78
10¥124.61700¥1,246.17
25¥114.30760¥2,857.69
50¥106.87160¥5,343.58
120¥103.42750¥12,411.30
Manufacturers Standard Package