


UB15NKG01N-B | |
|---|---|
DigiKey Part Number | UB15NKG01N-B-ND |
Manufacturer | |
Manufacturer Product Number | UB15NKG01N-B |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB15NKG01N-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Plunger Seal | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.79000 | ¥91.79 |
| 10 | ¥79.25400 | ¥792.54 |
| 25 | ¥74.72960 | ¥1,868.24 |
| 50 | ¥71.47460 | ¥3,573.73 |
| 100 | ¥68.35700 | ¥6,835.70 |
| 250 | ¥64.43492 | ¥16,108.73 |
| 500 | ¥61.61190 | ¥30,805.95 |
| 1,000 | ¥58.90730 | ¥58,907.30 |

