TP02CU04CKS | ||
---|---|---|
DigiKey Part Number | 360-TP02CU04CKS-ND | |
Manufacturer | ||
Manufacturer Product Number | TP02CU04CKS | |
Description | TOUCH SCREEN CONTROLLER BRD USB | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Touch Screen Overlay USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 2.56" (65.00mm) | |
Width | 1.46" (37.00mm) | |
Height | 0.06" (1.50mm) | |
Interface | USB | |
Type | - | |
Diagonal Screen Size | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TP02 Series Datasheet |
HTML Datasheet | TP02 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8528.59.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥472.42000 | ¥472.42 |
10 | ¥369.09600 | ¥3,690.96 |
100 | ¥350.64050 | ¥35,064.05 |
Attribute | Description |
---|---|
Other Names | 360-TP02CU04CKS |
Standard Package | 1 |