TP02150A-4K | ||
---|---|---|
DigiKey Part Number | 360-TP02150A-4K-ND | |
Manufacturer | ||
Manufacturer Product Number | TP02150A-4K | |
Description | TOUCH SCREEN RESISTIVE 15" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 15" (381.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 12.13" (308.10mm) | |
Width | 9.14" (232.10mm) | |
Height | 0.08" (2.10mm) | |
Interface | - | |
Type | Resistive | |
Diagonal Screen Size | 15" (381.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥819.94000 | ¥819.94 |
10 | ¥766.96400 | ¥7,669.64 |
100 | ¥702.81880 | ¥70,281.88 |