TP01150A-4KB | ||
---|---|---|
DigiKey Part Number | 360-3614-ND | |
Manufacturer | ||
Manufacturer Product Number | TP01150A-4KB | |
Description | TOUCH SCREEN RESISTIVE 15" | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 15" (381.00mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 12.13" (308.10mm) | |
Width | 0.08" (2.10mm) | |
Height | 9.14" (232.10mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 15" (381.00mm) | |
Base Product Number |