TP01121A-4KB | ||
---|---|---|
DigiKey Part Number | 360-3612-ND | |
Manufacturer | ||
Manufacturer Product Number | TP01121A-4KB | |
Description | TOUCH SCREEN RESISTIVE 12.1" | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 9.83" (249.60mm) | |
Width | 0.08" (2.10mm) | |
Height | 7.41" (188.10mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.98000 | ¥903.98 |