MRK403-BA | ||
---|---|---|
DigiKey Part Number | MRK403-BA-ND | |
Manufacturer | ||
Manufacturer Product Number | MRK403-BA | |
Description | SWITCH ROTARY 2-3POS 0.4VA 28V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 3 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 14.30mm | |
Angle of Throw | 30° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 10.10mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.45000 | ¥168.45 |