MRK112 | ||
---|---|---|
DigiKey Part Number | 360-3760-ND | |
Manufacturer | ||
Manufacturer Product Number | MRK112 | |
Description | SWITCH ROTARY 2-12POS 0.4VA 28V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MRK112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.00mm | |
Angle of Throw | 30° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 10.10mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | MR Series Half-Inch Sealed Rotaries |
Product Training Modules | |
Video File | IP Rated Switches | Datasheet Preview |
Environmental Information | |
CAD Models | MRK112 Models |
PCN Design/Specification | MRA/MRF/MRK 08/Dec/2017 |
Product Drawings | MRK Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.96000 | ¥147.96 |
5 | ¥127.27400 | ¥636.37 |
10 | ¥118.99000 | ¥1,189.90 |
25 | ¥109.12920 | ¥2,728.23 |
50 | ¥101.81280 | ¥5,090.64 |
100 | ¥95.44920 | ¥9,544.92 |
250 | ¥87.81368 | ¥21,953.42 |
500 | ¥82.72304 | ¥41,361.52 |
Attribute | Description |
---|---|
Other Names | MRK112-RO-ND MRK112-ND 360-3760 MR-K113 MRK112-RO |
Standard Package | 1 |