MRA206-CE | ||
---|---|---|
DigiKey Part Number | MRA206-CE-ND | |
Manufacturer | ||
Manufacturer Product Number | MRA206-CE | |
Description | SWITCH ROTARY 2-6POS 250MA 125V | |
Customer Reference | ||
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 250mA (AC) 125 VAC Panel Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 2 ~ 6 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Knob | |
Actuator Length | 15.80mm | |
Angle of Throw | 30° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 17.00mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |