M2012S2A2G40 | ||
---|---|---|
DigiKey Part Number | 360-1792-ND | |
Manufacturer | ||
Manufacturer Product Number | M2012S2A2G40 | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | M2012S2A2G40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M Series Mini Toggle Datasheet |
Product Training Modules | |
Video File | IP Rated Switches | Datasheet Preview |
Environmental Information | |
Featured Product | M Series Miniature PCB Toggle Switches |
CAD Models | M2012S2A2G40 Models |
PCN Obsolescence/ EOL | Obsolete 09/MAY/2023 |
PCN Design/Specification | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MN12S2A2G40 | NKK Switches | 0 | 360-MN12S2A2G40-ND | ¥54.79000 | MFR Recommended |
7101MD9AV2BE | C&K | 736 | CKN1059-ND | ¥92.92000 | Direct |
A123M1D9AV2B | Electroswitch | 0 | A123M1D9AV2B-ND | ¥117.31000 | Similar |
Attribute | Description |
---|---|
Other Names | 360-1165-ND 360-1165 360-1792 360-1165INACTIVE M2012S2A2G40-RO |
Standard Package | 1 |