M2012S2A2G13 | ||
---|---|---|
DigiKey Part Number | 360-1790-ND | |
Manufacturer | ||
Manufacturer Product Number | M2012S2A2G13 | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | M2012S2A2G13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.45000 | ¥48.45 |
10 | ¥43.68200 | ¥436.82 |
25 | ¥41.49800 | ¥1,037.45 |
50 | ¥39.75160 | ¥1,987.58 |
100 | ¥38.44110 | ¥3,844.11 |
250 | ¥36.47568 | ¥9,118.92 |