JWM21RAA/UC-WL | ||
---|---|---|
DigiKey Part Number | 360-JWM21RAA/UC-WL-ND | |
Manufacturer | ||
Manufacturer Product Number | JWM21RAA/UC-WL | |
Description | SWITCH ROCKER DPST 10A 125V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.72000 | ¥157.72 |
10 | ¥143.23200 | ¥1,432.32 |
25 | ¥136.79600 | ¥3,419.90 |
50 | ¥129.55560 | ¥6,477.78 |
100 | ¥124.72720 | ¥12,472.72 |
250 | ¥116.68012 | ¥29,170.03 |
500 | ¥99.59056 | ¥49,795.28 |