JB15FP | ||
---|---|---|
DigiKey Part Number | 360-2634-ND | |
Manufacturer | ||
Manufacturer Product Number | JB15FP | |
Description | SWITCH TACTILE SPST-NO 0.05A 24V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | JB15FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 176gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥15.95900 | ¥159.59 |
25 | ¥14.51680 | ¥362.92 |
80 | ¥12.61238 | ¥1,008.99 |
230 | ¥11.42987 | ¥2,628.87 |
440 | ¥10.64159 | ¥4,682.30 |
945 | ¥9.85337 | ¥9,311.43 |
2,400 | ¥8.93371 | ¥21,440.90 |
4,900 | ¥8.27682 | ¥40,556.42 |