IS15SACP4CF | ||
---|---|---|
DigiKey Part Number | IS15SACP4CF-ND | |
Manufacturer | ||
Manufacturer Product Number | IS15SACP4CF | |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V | |
Customer Reference | ||
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Pushbutton, LCD | |
Display Mode | Yellow, STN Positive | |
LED Color | Red - Green | |
Viewing Area | 13.0mm L x 10.7mm W | |
Face Size | 19.0mm L x 18.0mm W | |
Pixel Format | 36 x 24 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Supply Voltage | 3.0 ~ 5.5VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | 0°C ~ 40°C | |
Operating Force | 224gf | |
LED Forward Current | 15, 15mA | |
LED Forward Voltage | 2.1, 2.2VDC | |
Travel Range | 1.8mm | |
Style | Compact |