GB15AP-XA | ||
---|---|---|
DigiKey Part Number | 360-2630-ND | |
Manufacturer | ||
Manufacturer Product Number | GB15AP-XA | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | GB15AP-XA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.86000 | ¥48.86 |
10 | ¥44.01500 | ¥440.15 |
25 | ¥41.81000 | ¥1,045.25 |
40 | ¥40.05175 | ¥1,602.07 |
80 | ¥38.73050 | ¥3,098.44 |
230 | ¥36.74970 | ¥8,452.43 |
440 | ¥33.88907 | ¥14,911.19 |
945 | ¥32.34859 | ¥30,569.42 |