FTAS00-84AS4 | ||
---|---|---|
DigiKey Part Number | 360-2447-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-84AS4 | |
Description | TOUCH SCREEN RESISTIVE 8.4" | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 8.4" (213.36mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 6.95" (176.50mm) | |
Width | 0.08" (2.10mm) | |
Height | 5.33" (135.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 8.4" (213.36mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.01000 | ¥376.01 |
10 | ¥293.75600 | ¥2,937.56 |
100 | ¥279.06570 | ¥27,906.57 |