FTAS00-19AN-4 | ||
---|---|---|
DigiKey Part Number | 360-3524-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-19AN-4 | |
Description | TOUCH SCREEN RESISTIVE 19" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 19" (482.6mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 15.04" (382.00mm) | |
Width | 0.08" (2.10mm) | |
Height | 12.10" (307.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 19" (482.6mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FT Series 4-Wire Datasheet* |
Product Training Modules | |
Environmental Information | |
Featured Product | Resistive Touch Screens |
HTML Datasheet | FT Series 4-Wire Datasheet* |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,239.25000 | ¥1,239.25 |
10 | ¥1,191.57800 | ¥11,915.78 |
Attribute | Description |
---|---|
Other Names | 360-3524 -360-3524 |
Standard Package | 1 |