FTAS00-15AN-4A | ||
---|---|---|
DigiKey Part Number | 360-3660-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-15AN-4A | |
Description | TOUCH SCREEN RESISTIVE 15" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 15" (380mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 12.13" (308.10mm) | |
Width | 0.08" (2.03mm) | |
Height | 9.14" (232.10mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 15" (380mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥752.41000 | ¥752.41 |
10 | ¥703.82200 | ¥7,038.22 |
100 | ¥644.95630 | ¥64,495.63 |