B23LB | ||
---|---|---|
DigiKey Part Number | B23LB-ND | |
Manufacturer | ||
Manufacturer Product Number | B23LB | |
Description | SWITCH TOGGLE DPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch DPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | B23LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 12.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.66000 | ¥76.66 |
10 | ¥68.90000 | ¥689.00 |
25 | ¥65.71840 | ¥1,642.96 |
40 | ¥62.89250 | ¥2,515.70 |
80 | ¥60.41788 | ¥4,833.43 |
230 | ¥57.23830 | ¥13,164.81 |
440 | ¥52.99843 | ¥23,319.31 |
945 | ¥50.52520 | ¥47,746.31 |