B12JP | ||
---|---|---|
DigiKey Part Number | 360-3783-ND | |
Manufacturer | ||
Manufacturer Product Number | B12JP | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | B12JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.93000 | ¥35.93 |
10 | ¥32.05600 | ¥320.56 |
25 | ¥30.37320 | ¥759.33 |
40 | ¥29.29800 | ¥1,171.92 |
80 | ¥27.76438 | ¥2,221.15 |
230 | ¥26.53722 | ¥6,103.56 |
440 | ¥24.38970 | ¥10,731.47 |
945 | ¥23.31586 | ¥22,033.49 |