AT4180 | ||
---|---|---|
DigiKey Part Number | 360-2246-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4180 | |
Description | KNOB SNAP ON BLACK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Knob | |
Datasheet | Datasheet | |
EDA/CAD Models | AT4180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | FR01 Series |
Resource Type | Link |
---|---|
Datasheets | FR01 Series Datasheet |
Product Training Modules | |
Environmental Information | |
CAD Models | AT4180 Models |
HTML Datasheet | FR01 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
5 | ¥8.50200 | ¥42.51 |
10 | ¥7.65100 | ¥76.51 |
25 | ¥6.80120 | ¥170.03 |
50 | ¥6.12100 | ¥306.05 |
100 | ¥5.95110 | ¥595.11 |
250 | ¥5.78104 | ¥1,445.26 |
500 | ¥5.61100 | ¥2,805.50 |
1,000 | ¥5.10091 | ¥5,100.91 |
Attribute | Description |
---|---|
Other Names | 360-2246 |
Standard Package | 1 |