AT4170 | ||
---|---|---|
DigiKey Part Number | AT4170-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4170 | |
Description | GUARD PROTECTIVE SPRING LOAD UB2 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Protective Guard | |
Datasheet | Datasheet | |
EDA/CAD Models | AT4170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Guard | |
For Use With/Related Products | UB2 Series |
Resource Type | Link |
---|---|
Datasheets | Accessories, Hardware |
Product Training Modules | |
Environmental Information | |
CAD Models | AT4170 Models |
HTML Datasheet | Accessories, Hardware |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.54000 | ¥29.54 |
10 | ¥28.77900 | ¥287.79 |
25 | ¥28.39320 | ¥709.83 |
50 | ¥28.00440 | ¥1,400.22 |
100 | ¥27.61480 | ¥2,761.48 |
250 | ¥27.22604 | ¥6,806.51 |
500 | ¥26.44830 | ¥13,224.15 |
1,000 | ¥22.55881 | ¥22,558.81 |
Attribute | Description |
---|---|
Other Names | -AT4170 |
Standard Package | 1 |