AT401H | ||
---|---|---|
DigiKey Part Number | 360-3712-ND | |
Manufacturer | ||
Manufacturer Product Number | AT401H | |
Description | TOGGLE HALF BOOT GRAY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AT401H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.394" (10.00mm) Height | |
Actuator Diameter | - | |
Color | Gray | |
Material | Ethylene Propylene Rubber (EPR) | |
Operating Temperature | - | |
Ingress Protection | Dust Proof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.18000 | ¥25.18 |
10 | ¥23.91300 | ¥239.13 |
25 | ¥23.28320 | ¥582.08 |
50 | ¥22.96980 | ¥1,148.49 |
100 | ¥22.65500 | ¥2,265.50 |
250 | ¥22.34072 | ¥5,585.18 |
500 | ¥22.02598 | ¥11,012.99 |
1,000 | ¥18.56475 | ¥18,564.75 |