AB15AH-FA | ||
---|---|---|
DigiKey Part Number | AB15AH-FA-ND | |
Manufacturer | ||
Manufacturer Product Number | AB15AH-FA | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | AB15AH-FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.65000 | ¥36.65 |
10 | ¥33.01700 | ¥330.17 |
25 | ¥31.36600 | ¥784.15 |
40 | ¥30.04550 | ¥1,201.82 |
80 | ¥29.06413 | ¥2,325.13 |