NJG1159PHH-TE1 | ||
---|---|---|
DigiKey Part Number | 2129-NJG1159PHH-TE1TR-ND - Tape & Reel (TR) 2129-NJG1159PHH-TE1CT-ND - Cut Tape (CT) 2129-NJG1159PHH-TE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NJG1159PHH-TE1 | |
Description | IC AMP GALIL 1.575/1.602GHZ MOD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.575GHz, 1.602GHz Module | |
Datasheet | Datasheet | |
EDA/CAD Models | NJG1159PHH-TE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz, 1.602GHz | |
P1dB | - | |
Gain | 16dB | |
Noise Figure | 1.7dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 3.7mA | |
Test Frequency | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.17000 | ¥151.70 |
25 | ¥13.54760 | ¥338.69 |
100 | ¥12.19310 | ¥1,219.31 |
250 | ¥10.83872 | ¥2,709.68 |
500 | ¥9.48394 | ¥4,741.97 |
1,000 | ¥7.85806 | ¥7,858.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.31613 | ¥21,948.39 |
6,000 | ¥7.04516 | ¥42,270.96 |