SLP8A20 | ||
---|---|---|
DigiKey Part Number | 563-SLP8A20-ND | |
Manufacturer | ||
Manufacturer Product Number | SLP8A20 | |
Description | SWITCH ROCKER SPST 8A 127V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 8A (AC) 127 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 8A (AC) | |
Voltage Rating - AC | 127 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 65°C | |
Approval Agency | CQC, cULus, ENEC | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.42300 | ¥74.23 |
25 | ¥7.02760 | ¥175.69 |
50 | ¥6.70060 | ¥335.03 |
100 | ¥6.37220 | ¥637.22 |
250 | ¥6.10908 | ¥1,527.27 |
500 | ¥5.74780 | ¥2,873.90 |
1,000 | ¥5.41935 | ¥5,419.35 |