Parametric Equivalent
Parametric Equivalent

SM-3W102 | |
|---|---|
DigiKey Part Number | SM-3W102-ND |
Manufacturer | |
Manufacturer Product Number | SM-3W102 |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3W102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-3TW102 | Nidec Components | 12,692 | SM-3TW102CT-ND | ¥25.64000 | Parametric Equivalent |
| 3223W-1-102 | Bourns Inc. | 59 | 3223W-1-102-ND | ¥32.50000 | Parametric Equivalent |
| 3223W-1-102E | Bourns Inc. | 17,632 | 3223W-1-102ECT-ND | ¥32.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥19.77975 | ¥3,955.95 |




