Parametric Equivalent

CT-94EW203 | |
|---|---|
DigiKey Part Number | 563-CT-94EW203-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW203 |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EW203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-94EY203 | Nidec Components | 300 | 563-CT-94EY203-ND | ¥14.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥12.29700 | ¥122.97 |
| 25 | ¥11.43240 | ¥285.81 |
| 50 | ¥10.81220 | ¥540.61 |
| 100 | ¥10.22250 | ¥1,022.25 |
| 300 | ¥9.34867 | ¥2,804.60 |
| 500 | ¥8.96634 | ¥4,483.17 |
| 1,000 | ¥8.47112 | ¥8,471.12 |
| 5,000 | ¥7.42049 | ¥37,102.45 |



