
CFS-0402TB | |
|---|---|
DigiKey Part Number | 563-CFS-0402TR-ND - Tape & Reel (TR) 563-CFS-0402CT-ND - Cut Tape (CT) 563-CFS-0402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0402TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.457" (11.61mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4ES | CTS Electrocomponents | 6 | 219-4ES-ND | ¥7.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.57700 | ¥95.77 |
| 25 | ¥8.89840 | ¥222.46 |
| 100 | ¥7.92930 | ¥792.93 |
| 250 | ¥7.34872 | ¥1,837.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥6.69633 | ¥5,357.06 |
| 1,600 | ¥6.35559 | ¥10,168.94 |
| 2,400 | ¥6.17290 | ¥14,814.96 |
| 4,000 | ¥5.95988 | ¥23,839.52 |
| 5,600 | ¥5.82971 | ¥32,646.38 |
| 8,000 | ¥5.70025 | ¥45,602.00 |

