
CFS-0301MB | |
|---|---|
DigiKey Part Number | 563-1986-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0301MB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.356" (9.04mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-3LPS | CTS Electrocomponents | 653 | 219-3LPS-ND | ¥6.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥12.45400 | ¥124.54 |
| 52 | ¥10.87481 | ¥565.49 |
| 104 | ¥10.26240 | ¥1,067.29 |
| 260 | ¥9.51627 | ¥2,474.23 |
| 520 | ¥9.00463 | ¥4,682.41 |
| 1,040 | ¥8.54050 | ¥8,882.12 |
| 2,548 | ¥8.01098 | ¥20,411.98 |
| 5,044 | ¥7.65904 | ¥38,632.20 |


