UWX1C470MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-2103-2-ND - Tape & Reel (TR) 493-2103-1-ND - Cut Tape (CT) 493-2103-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWX1C470MCL1GB | |
Description | CAP ALUM 47UF 20% 16V SMD | |
Customer Reference | ||
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWX1C470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
PCN Part Status Change | Mult Series NRND 23/Jun/2022 |
EDA Models | UWX1C470MCL1GB Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
UUD1C470MCL1GS | Nichicon | 501 | 493-2259-1-ND | ¥3.82000 | Direct |
UWJ1C470MCL1GB | Nichicon | 5,223 | 493-9790-1-ND | ¥2.60000 | Direct |
UZR1C470MCL1GB | Nichicon | 326 | 493-10109-1-ND | ¥5.53000 | Direct |
UZS1C470MCL1GB | Nichicon | 992 | 493-10140-1-ND | ¥4.39000 | Direct |
UWT1C470MCL1GB | Nichicon | 12,314 | 493-2176-1-ND | ¥3.41000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 493-2103-2 493-2103-1 493-2103-6 |
Standard Package | 1,000 |