UWX1C101MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-2105-2-ND - Tape & Reel (TR) 493-2105-1-ND - Cut Tape (CT) 493-2105-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWX1C101MCL1GB | |
Description | CAP ALUM 100UF 20% 16V SMD | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWX1C101MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 129 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥1.64200 | ¥16.42 |
50 | ¥1.21300 | ¥60.65 |
100 | ¥0.98780 | ¥98.78 |
500 | ¥0.77966 | ¥389.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.65835 | ¥658.35 |
2,000 | ¥0.62372 | ¥1,247.44 |
5,000 | ¥0.58907 | ¥2,945.35 |
10,000 | ¥0.55442 | ¥5,544.20 |
25,000 | ¥0.51976 | ¥12,994.00 |
50,000 | ¥0.48511 | ¥24,255.50 |
100,000 | ¥0.45046 | ¥45,046.00 |