UWX1C100MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-2100-2-ND - Tape & Reel (TR) 493-2100-1-ND - Cut Tape (CT) 493-2100-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWX1C100MCL1GB | |
Description | CAP ALUM 10UF 20% 16V SMD | |
Customer Reference | ||
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWX1C100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 34.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.26000 | ¥12.60 |
50 | ¥0.88300 | ¥44.15 |
100 | ¥0.71380 | ¥71.38 |
500 | ¥0.53006 | ¥265.03 |
1,000 | ¥0.46381 | ¥463.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.44178 | ¥883.56 |
4,000 | ¥0.40863 | ¥1,634.52 |
10,000 | ¥0.38654 | ¥3,865.40 |
14,000 | ¥0.36666 | ¥5,133.24 |
50,000 | ¥0.33132 | ¥16,566.00 |