UWT1C101MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-2177-2-ND - Tape & Reel (TR) 493-2177-1-ND - Cut Tape (CT) 493-2177-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWT1C101MCL1GB | |
Description | CAP ALUM 100UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWT1C101MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
EDA Models | UWT1C101MCL1GB Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.20300 | ¥22.03 |
50 | ¥1.62100 | ¥81.05 |
100 | ¥1.31940 | ¥131.94 |
500 | ¥1.04186 | ¥520.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.87985 | ¥879.85 |
2,000 | ¥0.83355 | ¥1,667.10 |
5,000 | ¥0.78724 | ¥3,936.20 |
10,000 | ¥0.74093 | ¥7,409.30 |
25,000 | ¥0.69463 | ¥17,365.75 |
50,000 | ¥0.64832 | ¥32,416.00 |
100,000 | ¥0.60201 | ¥60,201.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
UCD1C101MCL1GS | Nichicon | 105,638 | 493-6362-1-ND | ¥3.82000 | Similar |
UCL1C101MCL6GS | Nichicon | 5,683 | 493-3920-1-ND | ¥5.12000 | Similar |
UUA1C101MCL1GS | Nichicon | 38 | 493-6447-1-ND | ¥5.28000 | Similar |
UUD1C101MCL1GS | Nichicon | 365,521 | 493-2262-1-ND | ¥3.50000 | Similar |
UUX1C101MCL6GS | Nichicon | 6,967 | 493-9614-1-ND | ¥3.82000 | Similar |
Attribute | Description |
---|---|
Other Names | 493-2177-1 493-2177-2 Q3959978H 493-2177-6 |
Standard Package | 1,000 |