UWJ1C100MCL1GB | ||
---|---|---|
DigiKey Part Number | 493-9786-2-ND - Tape & Reel (TR) 493-9786-1-ND - Cut Tape (CT) 493-9786-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWJ1C100MCL1GB | |
Description | CAP ALUM 10UF 20% 16V SMD | |
Customer Reference | ||
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UWJ1C100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 34.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.71000 | ¥1.71 |
10 | ¥1.09800 | ¥10.98 |
50 | ¥0.69420 | ¥34.71 |
100 | ¥0.55610 | ¥55.61 |
500 | ¥0.40128 | ¥200.64 |
1,000 | ¥0.35503 | ¥355.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.33962 | ¥679.24 |
4,000 | ¥0.30874 | ¥1,234.96 |
10,000 | ¥0.29330 | ¥2,933.00 |